HellermannTyton Expandable Chloroprene Black Cable Sleeve, 25mm Length 6 mm Cable Diameter, H30X25BK Series

Get a bulk buy discount

Add 15 more to save $27.00

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$103.58

(exc. GST)

$113.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 67 unit(s) shipping from 09 November 2026
  • Plus 28 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$103.58$0.104-
15 - 49$101.78$0.102$27.00
50 +$100.66$0.101$146.00

*price indicative

RS Stock No.:
920-3696
Mfr. Part No.:
600-02938 H30X25BK-CR-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Black

Material

Chloroprene

Sleeve Length

25mm

Braided

No

Expandable

Yes

Minimum Cable Diameter

3mm

Maximum Cable Diameter

6mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

95°C

Standards/Approvals

DEF STAN 59-15 D2, BS-4G-198 Part 1 Type 1, BS-3858 Type 1

Dielectric Strength

4kV

Wall Thickness

800μm

Series

H30X25BK

COO (Country of Origin):
GB

HellermannTyton H30X25BK Series Cable Sleeve, Sleeve Diameter 3mm, Sleeve Length 25mm - 600-02938 H30X25BK-CR-BK


This HellermannTyton cable sleeve is designed with a cable diameter range of 3mm, part of the H30X25BK series. Made of chloroprene material, this black expandable sleeve is ideal for various applications in industries such as aerospace, automotive, construction, consumer electronics, defence, mass transit, and telecommunications. With a temperature range from -65°C to +95°C, it offers excellent protection and cable management solutions.

Features & Benefits


• Made from high-quality chloroprene material for durability

• Expandable sleeve for easy installation on cable harnesses

• Compliant with BS-3858 Type 1 standards for reliability and performance

• Offers resistance to acids, alkalis, oils, fuels, moisture, UV, and ozone for long-lasting use

• Suitable for high-temperature environments with a temperature range of -65°C to +95°C

Applications


• Ideal for binding cable harnesses in aerospace, automotive, construction, consumer electronics, defence, mass transit, and telecommunications industries

• Provides heat resistant cable protection for various applications

Can it withstand extreme temperatures?


This cable sleeve has a wide operating temperature range from -65°C to +95°C, making it suitable for use in both high and low-temperature environments.

Will it provide protection against acids and oils?


Yes, it offers resistance to acids, alkalis, oils, fuels, moisture, UV, and ozone, ensuring long-lasting protection for cables.

Is the sleeve expandable for easy installation?


Yes, the sleeve is expandable, allowing for a high degree of expansion during fitting and in-service use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy