HellermannTyton Expandable Chloroprene Black Cable Sleeve, 20mm Length 25 mm Cable Diameter, H15X20BK Series
- RS Stock No.:
- 920-3683
- Distrelec Article No.:
- 304-28-904
- Mfr. Part No.:
- 600-02929 H15X20BK-CR-BK
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$69.84
(exc. GST)
$76.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $69.84 | $0.07 |
| 15 - 49 | $68.97 | $0.069 |
| 50 + | $68.09 | $0.068 |
*price indicative
- RS Stock No.:
- 920-3683
- Distrelec Article No.:
- 304-28-904
- Mfr. Part No.:
- 600-02929 H15X20BK-CR-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Chloroprene | |
| Sleeve Length | 20mm | |
| Expandable | Yes | |
| Minimum Cable Diameter | 1.5mm | |
| Maximum Cable Diameter | 25mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | DEF STAN 59-15 D2, BS-3858 Type 1, BS-4G-198 Part 1 Type 1 | |
| Dielectric Strength | 4kV | |
| Wall Thickness | 800μm | |
| Series | H15X20BK | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Chloroprene | ||
Sleeve Length 20mm | ||
Expandable Yes | ||
Minimum Cable Diameter 1.5mm | ||
Maximum Cable Diameter 25mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals DEF STAN 59-15 D2, BS-3858 Type 1, BS-4G-198 Part 1 Type 1 | ||
Dielectric Strength 4kV | ||
Wall Thickness 800μm | ||
Series H15X20BK | ||
- COO (Country of Origin):
- GB
Polychloroprene Expandable Sleeves
Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.
Features and Benefits
Supplied in pre-cut lengths
Highly elastic
Covers many cable diameters with one size
Easy to apply
Applications
The rubber sleeves can be used in aerospace, automotive, construction, consumer electronics, defence, mass transit and telecommunications applications.
Related links
- HellermannTyton Expandable Chloroprene Black Cable Sleeve, 20mm Length 2.4 mm Cable Diameter
- HellermannTyton Expandable Chloroprene Black Cable Sleeve, 20mm Length 3 mm Cable Diameter
- HellermannTyton Expandable Chloroprene Black Cable Sleeve Helsyn H Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve Helsyn H Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve Helsyn H Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve H40X30BK Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve H30X25BK Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve H25X25BK Series
