HellermannTyton Expandable Chloroprene Rubber Black Cable Sleeve, 50mm Length 23 mm Cable Diameter, Helsyn TH Series

Subtotal (1 bag of 100 units)*

$132.18

(exc. GST)

$145.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$132.18$1.322

*price indicative

RS Stock No.:
216-0380
Mfr. Part No.:
600-02495 TH120X50BK-CR-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Black

Material

Chloroprene Rubber

Sleeve Length

50mm

Expandable

Yes

Maximum Cable Diameter

23mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

95°C

Standards/Approvals

BS, RoHS

Wall Thickness

1mm

Series

Helsyn TH

COO (Country of Origin):
GB
The HellermannTyton chloroprene tubing are ideally suited to rigorous environments such as the automotive, aerospace, mass transit and defence markets. As the material is highly elastic, its original size can be expanded 500% on application and 200% in continuous use.

Highly elastic, easy to fit chloroprene tubing

Withstands up to 120°C intermittent temperature

Covers many cable diameters with one size

Available in cut lengths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy