Tenneco Expandable Braided Polyphenylene Sulphide, Nomex Green Cable Sleeve, 25m Length 25 mm Cable Diameter, 2000NX
- RS Stock No.:
- 274-2751
- Mfr. Part No.:
- ROUNDIT-2000-NX-25MM-GREEN
- Brand:
- Tenneco
Subtotal (1 reel of 5 metres)*
$595.29
(exc. GST)
$654.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $595.29 | $119.058 |
*price indicative
- RS Stock No.:
- 274-2751
- Mfr. Part No.:
- ROUNDIT-2000-NX-25MM-GREEN
- Brand:
- Tenneco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tenneco | |
| Product Type | Cable Sleeve | |
| Colour | Green | |
| Material | Polyphenylene Sulphide, Nomex | |
| Sleeve Length | 25m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 19mm | |
| Maximum Cable Diameter | 25mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ASD EN 6049-006, DMS2379 Class 4, RoHS | |
| Series | 2000NX | |
| Select all | ||
|---|---|---|
Brand Tenneco | ||
Product Type Cable Sleeve | ||
Colour Green | ||
Material Polyphenylene Sulphide, Nomex | ||
Sleeve Length 25m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 19mm | ||
Maximum Cable Diameter 25mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ASD EN 6049-006, DMS2379 Class 4, RoHS | ||
Series 2000NX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tenneco Cable Sleeves is a self wrapping cable sleeves. This products are tough, lightweight over sleeves used to bundle and protect cable assemblies, hoses and wire harnesses from chafing, cutting and abrading. The self wrapping feature products allows for quick and easy application and removal of the product for assembly and maintenance. The product may also be applied or removed without disturbing connectors or fittings.
Tough fabric texture
Easy to apply and remove
ASD EN 6049 006 Standard
Excellent abrasion resistance
Halogen free and water repellent
Ideal for commercial and defence aircraft
Related links
- Tenneco Expandable Braided Polyphenylene Sulphide 25m Length 5 mm Cable Diameter, 2000NX
- Tenneco Expandable Braided Nomex 25m Length 19 mm Cable Diameter,
- Tenneco Expandable Braided Nomex 25m Length 13 mm Cable Diameter,
- Tenneco Expandable Braided Nomex 50m Length 8 mm Cable Diameter, 2000NX
- Tenneco Expandable Braided Polyester Black Protective Sleeve 2000V0 Series
- Tenneco Expandable Braided Polyester Black Protective Sleeve 2000 FR Series
- Tenneco Expandable Braided Polyester Black Protective Sleeve 2000V0 Series
- Tenneco Expandable Braided Polyester Black Protective Sleeve 2000V0 Series
