Tenneco Expandable Braided Polyester Black Cable Sleeve, 25m Length 5 mm Cable Diameter, 2000V0 Series
- RS Stock No.:
- 274-2756
- Mfr. Part No.:
- ROUNDIT-2000-VO-5MM-BLACK
- Brand:
- Tenneco
Subtotal (1 reel of 50 metres)*
$413.98
(exc. GST)
$455.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $413.98 | $8.28 |
*price indicative
- RS Stock No.:
- 274-2756
- Mfr. Part No.:
- ROUNDIT-2000-VO-5MM-BLACK
- Brand:
- Tenneco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tenneco | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Length | 25m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 5mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | EN 45545-2, BSS 7239, ASTM E662, ASTM E162, SMP 800-C, RoHS, UL | |
| Series | 2000V0 | |
| Select all | ||
|---|---|---|
Brand Tenneco | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyester | ||
Sleeve Length 25m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 5mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals EN 45545-2, BSS 7239, ASTM E662, ASTM E162, SMP 800-C, RoHS, UL | ||
Series 2000V0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tenneco Cable Sleeves is a self wrapping ROUNDIT 2000 V0 series cable sleeves. This products are designed for mechanical protection and maintenance of wire and cable bundles and has an excellent cut through and abrasion resistance. The self wrapping feature of ROUNDIT 2000 V0 allows for quick and easy installation and removal of the product for assembly and maintenance. This product may be installed or removed without any manipulation of connectors or fittings and is an ideal solution where breakouts are necessary. Its wrap able construction allows stocking of a limited range of sizes to cover a wide range of diameters.
Halogen free
Self extinguishing
EN 45545 2 Standard
UL 94 V0 flammability standard
- RS Stock No. 2742746
- Mfr. Part No. ROUNDIT-2000-FR-25MM-BLACK
1 Reel of 25 Metre(s)
$450.89
- RS Stock No. 2742747
- Mfr. Part No. ROUNDIT-2000-FR-5MM-BLACK
1 Reel of 50 Metre(s)
$319.99
- RS Stock No. 2742744
- Mfr. Part No. ROUNDIT-2000-FR-13MM-BLACK
1 Reel of 50 Metre(s)
$510.73
- RS Stock No. 2742745
- Mfr. Part No. ROUNDIT-2000-FR-19MM-BLACK
1 Reel of 25 Metre(s)
$321.73
Related links
- Tenneco Expandable Braided Polyester Black Protective Sleeve 2000V0 Series
- Tenneco Expandable Braided Polyester Black Protective Sleeve 2000V0 Series
- Tenneco Expandable Braided Polyester Black Protective Sleeve 2000 FR Series
- Tenneco Expandable Braided Polyester Black Protective Sleeve 2000 FR Series
- Tenneco Expandable Braided Polyester Black Protective Sleeve 2000 FR Series
- Tenneco Expandable Braided Polyester Black Protective Sleeve 2000 FR Series
- Tenneco Expandable Braided Polyester Black Protective Sleeve 2000 FR Series
- Tenneco Expandable Braided Polyphenylene Sulphide 25m Length 5 mm Cable Diameter, 2000NX











