HellermannTyton Braided Polyamide Black Cable Sleeve, 50m Length 15 mm Cable Diameter, Helagaine HEGWS Series

This image is representative of the product range

Subtotal (1 reel of 50 metres)*

$457.55

(exc. GST)

$503.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$457.55$9.151

*price indicative

RS Stock No.:
829-9908
Mfr. Part No.:
170-01301 HEGWS25-PA6-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Black

Material

Polyamide

Sleeve Length

50m

Braided

Yes

Minimum Cable Diameter

12mm

Maximum Cable Diameter

15mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Wall Thickness

1.1mm

Series

Helagaine HEGWS

COO (Country of Origin):
CN

Hellerman Tyton Burst Protection Braided Sleeving


Helagaine HEGWS is a heavy duty protective sleeving with excellent resistance to abrasion and tearing. The braided cable protective sleeving is highly flexible and easy to apply. HEGWS can also be used to protect hydraulic hoses, preventing injuries due to leaks emitting high pressure liquid jets.

Key Features

• Excellent tear resistance

• High abrasion resistance

• Hydraulic hose optimum protection

• Liquid jet injuries minimised

• Fulfils the standards of Earth Moving Machinery EN ISO 3457 and Mechanical Vibration and Shock EN 1299

Standards

EN ISO 3457, EN 1299, UL94 V2, FMVSS 302, Type B, HF, RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy