Tenneco Expandable Braided Polyphenylene Sulphide, Nomex Green Cable Sleeve, 25m Length 5 mm Cable Diameter, 2000NX

Subtotal (1 reel of 50 metres)*

$1,671.26

(exc. GST)

$1,838.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,671.26$33.425

*price indicative

RS Stock No.:
274-2752
Mfr. Part No.:
ROUNDIT-2000-NX-5MM-GREEN
Brand:
Tenneco
Find similar products by selecting one or more attributes.
Select all

Brand

Tenneco

Product Type

Cable Sleeve

Colour

Green

Material

Polyphenylene Sulphide, Nomex

Sleeve Length

25m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

1mm

Maximum Cable Diameter

5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS, DMS2379 Class 4, ASD EN 6049-006

Series

2000NX

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tenneco Cable Sleeves is a self wrapping cable sleeves. This products are tough, lightweight over sleeves used to bundle and protect cable assemblies, hoses and wire harnesses from chafing, cutting and abrading. The self wrapping feature products allows for quick and easy application and removal of the product for assembly and maintenance. The product may also be applied or removed without disturbing connectors or fittings.

Tough fabric texture

Easy to apply and remove

ASD EN 6049 006 Standard

Excellent abrasion resistance

Halogen free and water repellent

Ideal for commercial and defence aircraft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy