HellermannTyton Expandable Braided Polyester Black, Grey Cable Sleeve, 100m Length, 170-81005 Series

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$481.05

(exc. GST)

$529.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$481.05$4.811

*price indicative

RS Stock No.:
329-891
Distrelec Article No.:
304-29-636
Mfr. Part No.:
170-81005
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Black, Grey

Material

Polyester

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Standards/Approvals

No

Series

170-81005

RoHS Status: Exempt

COO (Country of Origin):
FR
The HellermannTyton Flame retardant polyester braided sleeving is particularly designed for abrasion protection of bundles of electrical cables. It is therefore particularly recommended in applications such as public transport, aircraft industry, telecommunications, underground cables, etc.

Made of sturdy polyester

Self extinguishing

Highly flexible

Easy to apply over irregular shapes

Good abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy