HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve, 2m Length 19 mm Cable Diameter, Helagaine Series
- RS Stock No.:
- 802-6123
- Distrelec Article No.:
- 302-02-496
- Mfr. Part No.:
- 170-01014 TWIST-IN 19-PET-BK
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 5 more to save $3.10
View bulk pricing optionsSubtotal (1 bag of 2 metres)*
$48.92
(exc. GST)
$53.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 13 November 2026
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $48.92 | $24.46 | - |
| 5 + | $48.30 | $24.15 | $3.10 |
*price indicative
- RS Stock No.:
- 802-6123
- Distrelec Article No.:
- 302-02-496
- Mfr. Part No.:
- 170-01014 TWIST-IN 19-PET-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyethylene Terephthalate | |
| Sleeve Length | 2m | |
| Braided | Yes | |
| Minimum Cable Diameter | 16mm | |
| Maximum Cable Diameter | 19mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Wall Thickness | 900μm | |
| Series | Helagaine | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyethylene Terephthalate | ||
Sleeve Length 2m | ||
Braided Yes | ||
Minimum Cable Diameter 16mm | ||
Maximum Cable Diameter 19mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Wall Thickness 900μm | ||
Series Helagaine | ||
- COO (Country of Origin):
- FR
HellermannTyton Helagaine Series Cable Sleeve, 19mm Sleeve Diameter, Black Colour - 170-01014 TWIST-IN 19-PET-BK
This cable sleeve, designed for effective cable management, offers a robust solution to protect and organise cables. Measuring 19mm in diameter and 2m in length, this black cable sleeve is constructed from durable PET material known for its heat resistance and flexibility. The braided design enhances robustness while ensuring a secure fit for cable diameters ranging from 16mm to 19mm.
Features & Benefits
• Constructed from heat-resistant PET material for enhanced protection
• Braided design ensures flexibility and durability for various applications
• Halogen-free for improved safety in high-temperature environments
• 0.9mm wall thickness delivers reliable cable insulation and stability
Applications
• Used for protecting cables in automation systems
• Applied in electrical requiring thermal resilience
• Suitable for electronics requiring durable insulation
• Ideal for mechanical industries where cable management is crucial
How do you determine the appropriate cable sleeve diameter for specific cables?
To select the correct cable sleeve diameter, measure the outer diameter of the cable, ensuring it falls within the maximum and minimum range specified. In this case, the cable sleeve accommodates cables between 16mm and 19mm in diameter.
What advantages does this sleeve offer in high-temperature environments?
The sleeve operates effectively in a temperature range of -50°C to +125°C, providing insulation and protection for cables in environments with significant temperature fluctuations.
Can this cable sleeve be used with various types of cables?
Yes, the versatile design allows it to be used with different cable types, particularly in automation, electrical, and mechanical settings, ensuring flexibility in application across sectors.
Helagaine Twist-In Braided Sleeves
Helagaine Twist In is a self closing sleeve
Made from polyester monofilaments
Easy quick installation and removal
Helagaine Twist In is easily accessable for cable and wire inspection
Covers diameters with small size ranges
Helagaine Twist-In Applications:
Engineering
Electronics
Electrical installations
Standards
FMVSS 302 Self Extinguishing, HF, RoHS
Related links
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine Series
