Tenneco Expandable Braided Polyester Black Cable Sleeve, 25m Length 25 mm Cable Diameter, 2000V0 Series

Subtotal (1 reel of 25 metres)*

$630.70

(exc. GST)

$693.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$630.70$25.228

*price indicative

RS Stock No.:
274-2755
Mfr. Part No.:
ROUNDIT-2000-VO-25MM-BLACK
Brand:
Tenneco
Find similar products by selecting one or more attributes.
Select all

Brand

Tenneco

Product Type

Cable Sleeve

Colour

Black

Material

Polyester

Sleeve Length

25m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

19mm

Maximum Cable Diameter

25mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Standards/Approvals

ASTM E662, RoHS, SMP 800-C, ASTM E162, UL, EN 45545-2, BSS 7239

Series

2000V0

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tenneco Cable Sleeves is a self wrapping ROUNDIT 2000 V0 series cable sleeves. This products are designed for mechanical protection and maintenance of wire and cable bundles and has an excellent cut through and abrasion resistance. The self wrapping feature of ROUNDIT 2000 V0 allows for quick and easy installation and removal of the product for assembly and maintenance. This product may be installed or removed without any manipulation of connectors or fittings and is an ideal solution where breakouts are necessary. Its wrap able construction allows stocking of a limited range of sizes to cover a wide range of diameters.

Halogen free

Self extinguishing

EN 45545 2 Standard

UL 94 V0 flammability standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy