HellermannTyton TLFX Heat Shrink Cable Marker, Yellow, 4.8 mm Cable, 2.4 mm Cable, 554-51201 TLFX48YE-PO-X-YE
- RS Stock No.:
- 289-1153
- Distrelec Article No.:
- 302-30-642
- Mfr. Part No.:
- 554-51201 TLFX48YE-PO-X-YE
- Brand:
- HellermannTyton
Subtotal (1 metre)*
$1,919.13
(exc. GST)
$2,111.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,919.13 |
*price indicative
- RS Stock No.:
- 289-1153
- Distrelec Article No.:
- 302-30-642
- Mfr. Part No.:
- 554-51201 TLFX48YE-PO-X-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Cable Marker | |
| Series | TLFX | |
| Maximum Cable Diameter | 4.8mm | |
| Minimum Cable Diameter | 2.4mm | |
| Colour | Yellow | |
| Width | 610μm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Standards/Approvals | ASTM D2671 | |
| Tensile Strength | 12MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Cable Marker | ||
Series TLFX | ||
Maximum Cable Diameter 4.8mm | ||
Minimum Cable Diameter 2.4mm | ||
Colour Yellow | ||
Width 610μm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Standards/Approvals ASTM D2671 | ||
Tensile Strength 12MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
TLFX Heatshrink for TT4000 - Halogen Free
Continuous 2:1 Halogen Free heatshrink printable tubing for thermal transfer printers. Mark permanence and clarity is achieved using correct ribbons. See RS stock no.s 692-6507, 692-6490 and 692-6494.
Thin walled flexible heatshrink
Ideal for underground railway, marine, offshore and aerospace applications
For use with heatshrink ribbon TTDTHOUT
- RS Stock No. 9132632
- Mfr. Part No. 554-51201 TLFX48YE-PO-X-YE
1 Reel of 18 Metre(s)
$251.25
- RS Stock No. 1249450
- Mfr. Part No. 554-51400 TLFX95WH-PO-X-WH
1 Reel of 18 Metre(s)
$271.77
- RS Stock No. 2891154
- Mfr. Part No. 554-51400 TLFX95WH-PO-X-WH
1 Metre(s)
$432.93
- RS Stock No. 2259762
- Mfr. Part No. 553-71003 TULT2.4-0.8DS-2X25YE-PO-X-YE
Each
$1,332.00
Related links
- HellermannTyton TLFX Heat Shrink Labels Yellow 1.2 mm Cable, 554-51201 TLFX48YE-PO-X-YE
- HellermannTyton TLFX Heat Shrink Cable Marker Pre-printed "Continuous Tube" 12.7 mm Cable,
- HellermannTyton TLFX Heat Shrink Cable Marker Pre-printed "Continuous Tube" 9.5 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 2.4 mm Cable,
- HellermannTyton TLFX Heat Shrink Labels 9.5 mm Cable 554-51400 TLFX95WH-PO-X-WH
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 2.4 mm Cable, 553-60031
- HellermannTyton 554 Heat Shrink Cable Marker 9.5 mm Cable 554-51400 TLFX95WH-PO-X-WH
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6.4 mm Cable,









