ABB DRAF-09 DOL Starter, Direct on Line, 100V ac, 4 kW, IP66
- RS Stock No.:
- 192-0853
- Mfr. Part No.:
- 1SBK134137R1300
- Brand:
- ABB
Subtotal (1 unit)*
$207.04
(exc. GST)
$227.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.04 |
*price indicative
- RS Stock No.:
- 192-0853
- Mfr. Part No.:
- 1SBK134137R1300
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | DOL Starter | |
| Power Rating | 4kW | |
| Sub Type | Direct on Line | |
| IP Rating | IP66 | |
| Overall Length | 107mm | |
| Maximum Voltage | 100V ac | |
| Standards/Approvals | IEC 60947-1, UL/ IEC 60529, EN 60529 | |
| Hazardous Area Certification | No | |
| Overall Width | 230mm | |
| Overall Depth | 131mm | |
| Series | DRAF-09 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type DOL Starter | ||
Power Rating 4kW | ||
Sub Type Direct on Line | ||
IP Rating IP66 | ||
Overall Length 107mm | ||
Maximum Voltage 100V ac | ||
Standards/Approvals IEC 60947-1, UL/ IEC 60529, EN 60529 | ||
Hazardous Area Certification No | ||
Overall Width 230mm | ||
Overall Depth 131mm | ||
Series DRAF-09 | ||
- COO (Country of Origin):
- BG
DRAF09-13N 100-250V50/60HZ enclosed Direct-On-Line starter with AF contactors.
Related links
- ABB DRAF-09 DOL Starter 500V ac IP66
- Clipsal Electrical 56 DOL Starter 240V ac 3 Phase, IP66
- Schneider Electric LE1 DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSys LG DOL Starter 415V ac 3 Phase, IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Lovato DOLC4 DOL Starter 230V ac 3 Phase, IP65