HellermannTyton TLFX DS Heat Shrink Cable Marker, Yellow, Pre-printed "Ladder Style", 4.8 mm Cable, 2.4 mm Cable,

Subtotal (1 pack of 5000 units)*

$6,597.30

(exc. GST)

$7,257.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$6,597.30$1.319

*price indicative

RS Stock No.:
433-684
Mfr. Part No.:
553-60012
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Heat Shrink Cable Marker

Legend

Ladder Style

Series

TLFX DS

Maximum Cable Diameter

4.8mm

Minimum Cable Diameter

2.4mm

Colour

Yellow

Length

50mm

Width

9mm

Printable

Yes

Material

Cross Linked Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 62275, DIN EN IEC 60529, UL94

Fire Behaviour

Flame Retardant, Halogen Free

Tensile Strength

11MPa

RoHS Status: Exempt

COO (Country of Origin):
DK

HellermannTyton Connectivity TLFX DS Series Heat Shrink Cable Marker, 2.4mm Minimum Cable Diameter, 4.8mm Maximum Cable Diameter - 553-60012


This heat shrink cable marker is MADE from cross-linked polyolefin, it allows for clear labelling within a cable diameter range of 2.4mm to 4.8mm. The markers, provided in a vibrant yellow colour, come in a pack of 5000 units, making them Ideal for comprehensive projects.

Features & Benefits


• Ladder style design enhances visibility and readability
• Printable for customised messaging and clear identification
• Flame retardant material ensures safety in critical applications
• UV resistant properties extend lifespan in outdoor use
• Chemical resistant capabilities provide durability in harsh environments
• Complies with RoHS standards for responsible usage

Applications


• Used with HellermannTyton's printer range for tailored labelling
• Ideal for automation and electrical industry
• Suitable for mechanical installations requiring clear cable identification
• Effective for use in environments exposed to chemicals or UV light
• Designed for consistent performance across a wide temperature range

What is the recommended storage condition to maintain quality?


To preserve the condition of the markers, it is advised to store them in a place with 50% relative humidity while keeping them in the original packaging. Avoid exposure to extreme conditions such as high humidity or temperature fluctuations.

What print methods are compatible with these markers?


These markers support thermal transfer printing, allowing for high-resolution and Durable print results ensuring that the labels remain legible under various conditions.

How do the temperature limits impact the applications?


The markers can operate effectively in temperatures ranging from -55°C to +105°C, which suits diverse environments ranging from cold storage facilities to high-temperature applications in industrial settings.

What happens during the shrinkage process?


During the shrinkage process, these markers demonstrate a maximum longitudinal change of -5% ensuring a snug fit to cables without losing legibility or adhesion.

What tensile strength do these markers offer?


The markers have a tensile strength of 11 MPa, providing significant resistance against tensile forces and ensuring that they remain securely attached throughout their usage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy