HellermannTyton 554 Heat Shrink Cable Marker, White, 9.5 mm Cable, 4.8 mm Cable, 554-51400 TLFX95WH-PO-X-WH
- RS Stock No.:
- 289-1154
- Distrelec Article No.:
- 302-30-645
- Mfr. Part No.:
- 554-51400 TLFX95WH-PO-X-WH
- Brand:
- HellermannTyton
Subtotal (1 metre)*
$432.93
(exc. GST)
$476.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $432.93 |
*price indicative
- RS Stock No.:
- 289-1154
- Distrelec Article No.:
- 302-30-645
- Mfr. Part No.:
- 554-51400 TLFX95WH-PO-X-WH
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Cable Marker | |
| Series | 554 | |
| Minimum Cable Diameter | 4.8mm | |
| Maximum Cable Diameter | 9.5mm | |
| Colour | White | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Fire Behaviour | Limited Fire Hazard | |
| Standards/Approvals | ASTM D2671 | |
| Tensile Strength | 12MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Cable Marker | ||
Series 554 | ||
Minimum Cable Diameter 4.8mm | ||
Maximum Cable Diameter 9.5mm | ||
Colour White | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Fire Behaviour Limited Fire Hazard | ||
Standards/Approvals ASTM D2671 | ||
Tensile Strength 12MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HellermannTyton Connectivity TLFX Series Heatshrink Labels, 4.8 to 9.5mm Cable Diameter Range, White Colour - 554-51400 TLFX95WH-PO-X-WH
This heat shrink label is constructed from cross-linked polyolefin, these labels have a shrink ratio of 2:1 and cater to cable diameters ranging from 4.8mm to 9.5mm. The white colour and thermal transfer printing capability make these labels Ideal for precise and clear identification tasks.
Features & Benefits
• Halogen-free composition for healthier environments
• High temperature resistance from -55 °C to +125 °C
• Chemical and UV resistant properties enhance durability
• Thermal transfer printing ensures sharp, clear text
• Shrinkage begins at a minimum temperature of +70 °C
• Meets multiple stringent safety and fire standards
• High temperature resistance from -55 °C to +125 °C
• Chemical and UV resistant properties enhance durability
• Thermal transfer printing ensures sharp, clear text
• Shrinkage begins at a minimum temperature of +70 °C
• Meets multiple stringent safety and fire standards
Applications
• Ideal for electrical installations requiring clear identification
• Suitable for automation systems needing Durable labels
• Utilised in harsh environments for long-lasting wire insulation
• Perfect for labelling cables in railway and transport sectors
• Employed in mechanical for robust identification
• Suitable for automation systems needing Durable labels
• Utilised in harsh environments for long-lasting wire insulation
• Perfect for labelling cables in railway and transport sectors
• Employed in mechanical for robust identification
What materials are used in the construction of these labels?
The labels are MADE from cross-linked polyolefin ensuring excellent chemical resistance and durability.
How does the printing method affect label clarity?
Thermal transfer printing allows for high-resolution graphics and text, providing clear and legible labels for identification purposes.
What is the significance of the shrink ratio?
A shrink ratio of 2:1 means the label will snugly fit over various cable sizes ensuring effective insulation and protection.
Can these labels withstand varying temperature conditions?
They are designed to operate effectively within a wide temperature range from -55 °C to +125 °C, making them suitable for extreme environments.
Approvals
BS, NF-F, UNI CEI.
Standards
Meets EN45545-2 (HL3, HL2, HL1).
- RS Stock No. 1249450
- Mfr. Part No. 554-51400 TLFX95WH-PO-X-WH
1 Reel of 18 Metre(s)
$271.77
- RS Stock No. 2891153
- Mfr. Part No. 554-51201 TLFX48YE-PO-X-YE
1 Metre(s)
$1,919.13
- RS Stock No. 2259761
- Mfr. Part No. 553-71001 TULT2.4-0.8DS-1X50YE-PO-X-YE
Each
$1,318.81
- RS Stock No. 9132632
- Mfr. Part No. 554-51201 TLFX48YE-PO-X-YE
1 Reel of 18 Metre(s)
$251.25
Related links
- HellermannTyton TLFX Heat Shrink Labels 9.5 mm Cable 554-51400 TLFX95WH-PO-X-WH
- HellermannTyton TLFX Heat Shrink Cable Marker Pre-printed "Continuous Tube" 9.5 mm Cable,
- HellermannTyton TLFX Heat Shrink Cable Marker 4.8 mm Cable 554-51201 TLFX48YE-PO-X-YE
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 4.8 mm Cable,
- HellermannTyton Halogen Free Heat Shrink Tubing TLFX Series
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 4.8 mm Cable, 553-60033
- HellermannTyton TLFX Heat Shrink Labels Yellow 1.2 mm Cable, 554-51201 TLFX48YE-PO-X-YE
- Phoenix Contact MM-WMS Cable Marker 9.5 mm Cable 0803930












