HellermannTyton TLFX DS Heat Shrink Cable Marker, Yellow, Pre-printed "Ladder Style", 12.7 mm Cable, 6.4 mm Cable,
- RS Stock No.:
- 440-698
- Mfr. Part No.:
- 553-60015
- Brand:
- HellermannTyton
Subtotal (1 pack of 1500 units)*
$4,190.88
(exc. GST)
$4,609.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,190.88 | $2.794 |
*price indicative
- RS Stock No.:
- 440-698
- Mfr. Part No.:
- 553-60015
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Cable Marker | |
| Legend | Ladder Style | |
| Series | TLFX DS | |
| Maximum Cable Diameter | 12.7mm | |
| Minimum Cable Diameter | 6.4mm | |
| Colour | Yellow | |
| Length | 50mm | |
| Width | 50mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Standards/Approvals | IEC 62275, DIN EN IEC 60529, UL94 | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Cable Marker | ||
Legend Ladder Style | ||
Series TLFX DS | ||
Maximum Cable Diameter 12.7mm | ||
Minimum Cable Diameter 6.4mm | ||
Colour Yellow | ||
Length 50mm | ||
Width 50mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Standards/Approvals IEC 62275, DIN EN IEC 60529, UL94 | ||
Tensile Strength 11MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TLFX DS Series Heat Shrink Cable Marker, 6.4mm Minimum Cable Diameter, 12.7mm Maximum Cable Diameter - 553-60015
This heat shrink cable marker is designed for marking of cables ranging from 6.4mm to 12.7mm in diameter. Produced with cross-linked polyolefin material, this marker is both flame retardant and halogen-free. Supplied in yellow for high visibility, each carton contains 1500 markers ensuring you have ample stock for extensive projects.
Features & Benefits
• Printable labels for customised markings
• Flame retardant properties enhance safety standards
• Chemical and UV resistance for durability
• Excellent tensile strength for secure application
• 2:1 shrink ratio ensures a snug fit
• Suitable for use with specific thermal transfer printers
• Flame retardant properties enhance safety standards
• Chemical and UV resistance for durability
• Excellent tensile strength for secure application
• 2:1 shrink ratio ensures a snug fit
• Suitable for use with specific thermal transfer printers
Applications
• Utilised for marking cables in industrial automation
• Ideal for identification in electrical installations
• Employed in mechanical assembly processes
• Used for organisation in logistics and control panels
• Ideal for identification in electrical installations
• Employed in mechanical assembly processes
• Used for organisation in logistics and control panels
What kind of printing method is recommended for these markers?
Thermal transfer printing is recommended ensuring clear and Durable labels. A specific ribbon type is needed, which is compatible with this printing method.
How do the markers perform in extreme conditions?
These markers can operate effectively within a temperature range of -55°C to +105°C, making them suitable for various harsh environments.
Can these markers be stored long-term without losing quality?
The markers have a shelf life of 24 months when kept in original packaging and at a relative humidity of 50% ensuring quality over time.
What results can be expected after heat shrinkage?
The shrinkage can result in a maximum longitudinal change of -5% ensuring a snug fit around the cable for effective marking.
How does the flame retardance of these markers improve safety?
Flame retardant features help reduce fire hazards, making these markers suitable for installations in safety-sensitive environments.
Related links
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 6.4 mm Cable, 553-60034
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 3.2 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 19.1 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 2.4 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 4.8 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable,
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 9.5 mm Cable,
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 3.2 mm Cable, 553-60032
