Legrand CAB3 Clip-On Cable Marker, Yellow, Black, Pre-printed "-", 3.2 mm Cable Yellow, 2 mm Cable, 0 382 74

Subtotal (1 box of 300 units)*

$126.65

(exc. GST)

$139.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$126.65$0.422

*price indicative

RS Stock No.:
266-3376
Mfr. Part No.:
0 382 74
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Marker Type

Cable Marker

Fixing Method

Clip-On

Product Type

Cable Marker

Legend

-

Series

CAB3

Maximum Cable Diameter

3.2mm

Minimum Cable Diameter

2mm

Legend Colour

Yellow, Black

Printable

No

Marker Colour

Yellow

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand CAB 3, conventional sign type marking system for wiring or Viking 3 terminal blocks, allowing marking before or after connection thanks to the open ring principle.

CAB 3 mark "∼" sign

Black sign on yellow background

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy