Schneider Electric AR1M Clip-On Cable Marker, Yellow, Pre-printed "Character 1" Yellow, AR1MB011
- RS Stock No.:
- 444-337
- Mfr. Part No.:
- AR1MB011
- Brand:
- Schneider Electric
Subtotal (1 pack of 200 units)*
$34.47
(exc. GST)
$37.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $34.47 | $0.172 |
*price indicative
- RS Stock No.:
- 444-337
- Mfr. Part No.:
- AR1MB011
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Marker Type | Clip | |
| Product Type | Cable Marker | |
| Fixing Method | Clip-On | |
| Legend | Character 1 | |
| Series | AR1M | |
| Legend Colour | Yellow | |
| Length | 50m | |
| Width | 3mm | |
| Marker Colour | Yellow | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Marker Type Clip | ||
Product Type Cable Marker | ||
Fixing Method Clip-On | ||
Legend Character 1 | ||
Series AR1M | ||
Legend Colour Yellow | ||
Length 50m | ||
Width 3mm | ||
Marker Colour Yellow | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR
The Schneider Electric Linergy TR cable end marker is a yellow clip-on type designed for quick and secure attachment to cables. It features a single-character label for clear and precise identification, helping to organize and simplify cable management.
Yellow clip-on design for easy attachment and clear cable identification
Related links
- Schneider Electric AR1M Clip-On Cable Marker Pre-printed "S" Yellow, AR1MB01S
- Schneider Electric AR1M Clip-On Cable Marker Pre-printed "O" Yellow, AR1MB010
- Schneider Electric AR1M Clip-On Cable Marker Black AR1MB01U
- RS PRO PB Clip-On Cable Marker Pre-printed "0-9" Black
- RS PRO Clip on Cable Markers Clip-On Cable Marker Pre-printed "0-9-A-Z" 1.2 mm Cable
- RS PRO PB Clip-On Cable Marker Pre-printed "N to Z" Black
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 4.2 mm Cable
- Partex Marking Systems PA Clip-On Cable Marker Pre-printed "1" 2.5 mm Cable, PA-10003SV40.1
