Legrand CAB 3 Clip-On Cable Marker, Black, Pre-printed "Earth Sign", 2.7 mm Cable Yellow, 3.9 mm Cable, 0 382 86

Subtotal (1 box of 300 units)*

$120.32

(exc. GST)

$132.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$120.32$0.401

*price indicative

RS Stock No.:
266-3378
Mfr. Part No.:
0 382 86
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Fixing Method

Clip-On

Product Type

Cable Marker

Legend

Earth Sign

Series

CAB 3

Minimum Cable Diameter

3.9mm

Maximum Cable Diameter

2.7mm

Legend Colour

Black

Marker Colour

Yellow

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand CAB3 marker for 1.5mm² to 2.5mm² wiring with earth conventional sign. This marking system for wiring, allows marking before or after connection.

Ruler of 30 markers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy