Legrand CAB 3 Clip-On Cable Marker, Black, Pre-printed "Earth Sign", 3.8 mm Cable Yellow, 5 mm Cable, 0 382 96
- RS Stock No.:
- 266-3382
- Mfr. Part No.:
- 0 382 96
- Brand:
- Legrand
Subtotal (1 box of 300 units)*
$154.82
(exc. GST)
$170.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $154.82 | $0.516 |
*price indicative
- RS Stock No.:
- 266-3382
- Mfr. Part No.:
- 0 382 96
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Fixing Method | Clip-On | |
| Legend | Earth Sign | |
| Series | CAB 3 | |
| Maximum Cable Diameter | 3.8mm | |
| Minimum Cable Diameter | 5mm | |
| Legend Colour | Black | |
| Marker Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Fixing Method Clip-On | ||
Legend Earth Sign | ||
Series CAB 3 | ||
Maximum Cable Diameter 3.8mm | ||
Minimum Cable Diameter 5mm | ||
Legend Colour Black | ||
Marker Colour Yellow | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand CAB 3, conventional sign type marking system for wiring, allowing marking before or after connection thanks to the open ring principle, it is marks always aligned thanks to positioning pins.
CAB 3 marker "Earth" sign for 4mm² to 6mm² wiring
Black sign on yellow background
Related links
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "Plus Sign +" 5 mm Cable, 0 382 92
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "Earth Sign" 3.9 mm Cable, 0 382 86
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "Minus Sign" 0.15 mm Cable, 0 381 43
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "." Yellow, 0 382 71
- Legrand CAB3 Clip-On Cable Marker Yellow 5 mm Cable Yellow 0 382 94
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "Q" 1 mm Cable, 0 381 26
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "V" 0.15 mm Cable, 0 381 31
- Legrand CAB 3 Clip-On Cable Marker Pre-printed ""." Yellow, 0 382 81
