Legrand CAB 3 Clip-On Cable Marker, Black, Pre-printed "Plus Sign +", 3.8 mm Cable Yellow, 5 mm Cable, 0 382 92

Subtotal (1 box of 300 units)*

$147.08

(exc. GST)

$161.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$147.08$0.49

*price indicative

RS Stock No.:
266-3379
Mfr. Part No.:
0 382 92
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Marker

Fixing Method

Clip-On

Legend

Plus Sign +

Series

CAB 3

Minimum Cable Diameter

5mm

Maximum Cable Diameter

3.8mm

Legend Colour

Black

Marker Colour

Yellow

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Legrand CAB3 marker for 4mm² to 6mm² wiring with conventional plus sign. This marking system for wiring, allows marking before or after connection.

Ruler of 20 markers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy