TE Connectivity 3-176 Marker, Black, Pre-printed "Black", 4.5 mm Cable Yellow, 3.2 mm Cable, 3-1768043-7
- RS Stock No.:
- 795-353
- Mfr. Part No.:
- 3-1768043-7
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 4200 units)*
$501.07
(exc. GST)
$551.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $501.07 | $0.119 |
*price indicative
- RS Stock No.:
- 795-353
- Mfr. Part No.:
- 3-1768043-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Marker | |
| Marker Type | Cable Marker | |
| Legend | Black | |
| Series | 3-176 | |
| Minimum Cable Diameter | 3.2mm | |
| Maximum Cable Diameter | 4.5mm | |
| Legend Colour | Black | |
| Width | 3.5mm | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Marker | ||
Marker Type Cable Marker | ||
Legend Black | ||
Series 3-176 | ||
Minimum Cable Diameter 3.2mm | ||
Maximum Cable Diameter 4.5mm | ||
Legend Colour Black | ||
Width 3.5mm | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The TE Connectivity marker is a Snap-on identification solution, designed specifically for effective labelling of wires and small cables, ensuring precise placement and reliable attachment.
Manufactured from Zero Halogen polyoxymethylene for enhanced durability
Offers excellent chemical resistance for various industrial applications
Temperature rated for operations between -40°C to 106°C
Designed for easy installation and reliable Visual control on cables
Related links
- TE Connectivity 3-176 Cable Markers Pre-printed "Black" 2.3 mm Cable, 3-1768043-8
- TE Connectivity 3-176 Cable Markers 3.5 mm Cable Yellow 3-1768043-6
- TE Connectivity 3-176 Cable Markers Pre-printed "Black" 4.5 mm Cable, 3-1768045-0
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "W" 2.3 mm Cable, 8-1768043-1
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "S" 3.2 mm Cable, 590022-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "6" 3.2 mm Cable, 746782-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "/" 3.2 mm Cable, 792924-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "9" 3.2 mm Cable, 645636-000
