Phoenix Contact UC-WMCO Slide-On Cable Marker, Yellow, Pre-printed "0", 1.6 mm Cable Yellow, 1.3 mm Cable, 0827525
- RS Stock No.:
- 512-536
- Mfr. Part No.:
- 0827525
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,227.81
(exc. GST)
$1,350.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,227.81 | $122.781 |
*price indicative
- RS Stock No.:
- 512-536
- Mfr. Part No.:
- 0827525
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | UC-WMCO | |
| Maximum Cable Diameter | 1.6mm | |
| Minimum Cable Diameter | 1.3mm | |
| Legend Colour | Yellow | |
| Marker Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series UC-WMCO | ||
Maximum Cable Diameter 1.6mm | ||
Minimum Cable Diameter 1.3mm | ||
Legend Colour Yellow | ||
Marker Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker, designed for flawless identification, stands out for its high-performance features and user-friendly application. Suitable for various conductor sizes, it allows for clear labeling while ensuring a tight fit even in dynamic environments. The product is crafted with premium materials that align with environmental standards, highlighting our commitment to quality and sustainability. Ideal for both industrial and commercial use, this product streamlines your marking processes and enhances operational efficiency. With the convenience of being able to print labels quickly using compatible printing systems, it serves as an essential tool for professionals looking for reliability and precision in every task.
The markers come in uniform sheets for easy printing
Designed for a secure slide-on mounting type to prevent movement
Offers a large labeling area in a compact format to maximise space
Manufactured from materials that are compliant with RoHS regulations
Tested for wipe resistance and UV resistance, ensuring durability
Custom marking options are available to meet specific requirements
Temperature resistant for operation in a wide temperature range
Environmentally compliant with EU RoHS and REACH guidelines
Related links
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.3 mm Cable, 0827513
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.6 mm Cable, 0827537
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.9 mm Cable, 0827597
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.6 mm Cable, 0827120
- Partex Marking Systems PA Clip-On Cable Marker Pre-printed "3" 1.3 mm Cable, PA-02003SV40.3
- Partex Marking Systems PA Clip-On Cable Marker Pre-printed "1" 1.3 mm Cable, PA-02003SV40.1
- Partex Marking Systems PA Clip-On Cable Marker Pre-printed "2" 1.3 mm Cable, PA-02003SV40.2
- Phoenix Contact UC-WMC Cable Binder Cable Marker Pre-printed "0" 1.6 mm Cable, 0827549
