HellermannTyton TULT DS Cable Marker, White, Pre-printed "Ladder Style", 3 mm Cable, 1 mm Cable, 553-71008

Subtotal (1 unit)*

$1,403.08

(exc. GST)

$1,543.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,403.08

*price indicative

RS Stock No.:
225-9764
Mfr. Part No.:
553-71008 TULT3-1DS-2X25WH-PO-X-WH
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Legend

Ladder Style

Series

TULT DS

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3mm

Colour

White

Length

50mm

Width

25mm

Printable

Yes

Material

Cross Linked Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

135°C

Fire Behaviour

Flame Retardant

Standards/Approvals

RoHS

Tensile Strength

11MPa

COO (Country of Origin):
DK

HellermannTyton Connectivity TULT DS Series Cable Marker, 1mm Minimum Cable Diameter, 3mm Maximum Cable Diameter - 553-71008 TULT3-1DS-2X25WH-PO-X-WH


This cable marker is designed to provide clear identification for cables ranging from 1mm to 3mm in diameter. The heat shrink technology ensure that markers securely adheres to cables while providing excellent resistance to chemicals, solvents, and UV exposure. Manufactured from cross-linked polyolefin, this marker can operate in temperatures as low as -55°C and as high as +135°C.

Features & Benefits


• Heat shrink design ensures a Durable and secure fit
• White colour provides high contrast for visibility
• Printable with thermal transfer methods for customisation
• Flame retardant properties enhance safety in hazardous environments
• UV resistant, maintaining legibility over time
• Compliant with RoHS regulations for environmental safety

Applications


• Used with HellermannTyton's printer range for custom labels
• Ideal for labelling in electrical and automation settings
• Suitable for use in both indoor and outdoor environments
• Effective in industrial requiring chemical resistance
• Utilised for military and electronics

What printing methods are supported for this marker?


Thermal transfer printing is the recommended method ensuring that printed labels remain clear and legible on the markers. Using the TTDTHOUT ribbon type is advised for optimal results.

What kind of resistance does the marker offer?


The marker is resistant to chemicals, solvents, UV exposure, and flames, making it suitable for demanding environments where durability is essential.

How does the heat shrink process work when applying the marker?


The marker must be heated to a minimum temperature of 90°C, causing it to shrink securely around the cable, which ensures that the marker remains firmly in place and provides a neat finish.

What are the storage recommendations for this product?


It is best to store the markers in their original packaging under conditions of 50% relative humidity, avoiding extremes of heat and moisture to maintain their quality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy