HellermannTyton TLFX DS Cable Marker, White, Pre-printed "Ladder Style", 4.8 mm Cable, 2.4 mm Cable, 553-60022

Subtotal (1 unit)*

$6,069.83

(exc. GST)

$6,676.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,069.83

*price indicative

RS Stock No.:
225-9740
Mfr. Part No.:
553-60022 TLFX48DS-2X25WH-PO-X-WH
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Legend

Ladder Style

Series

TLFX DS

Maximum Cable Diameter

4.8mm

Minimum Cable Diameter

2.4mm

Colour

White

Length

25mm

Width

6mm

Printable

Yes

Material

Cross Linked Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Fire Behaviour

Flame Retardant, Halogen Free

Standards/Approvals

European rail, ASTM

Tensile Strength

11MPa

COO (Country of Origin):
DK

HellermannTyton Connectivity TLFX DS Series Cable Marker, 2.4mm Minimum Cable Diameter, 4.8mm Maximum Cable Diameter - 553-60022 TLFX48DS-2X25WH-PO-X-WH


This cable marker is manufactured from cross-linked polyolefin, it accommodates cable diameters ranging from 2.4mm to 4.8mm. With a white finish, this marker is suitable for both indoor and outdoor applications, demonstrating exceptional durability against harsh environments. Each package contains 10,000 printable markers.

Features & Benefits


• Heat shrink design provides a secure fit on cables
• Printable for custom labelling needs ensuring flexibility
• Flame retardant and halogen-free, enhancing safety standards
• Chemical and UV resistant ensuring long-lasting performance
• Robust operating temperature range of -55°C to +105°C
• Complies with RoHS regulations for environmentally friendly use

Applications


• Used with HellermannTyton's printer range for professional labelling
• Suitable for electrical cable organisation in automation projects
• Ideal for marking cables in electronic circuit assemblies
• Utilised in mechanical industries for system identification

What temperature range can this marker withstand in various environments?


It can operate effectively between -55°C and +105°C, making it versatile for different settings.

How do I ensure optimal results when printing on this marker?


Using a thermal transfer printer with the recommended ribbon type will yield the best printing results.

What makes this marker suitable for outdoor usage?


Its UV resistance protects against sun damage, prolonging the life of the marker when exposed to outdoor conditions.

How is chemical resistance beneficial for the markers in industrial applications?


Being resistant to chemicals and solvents prevents degradation, enhancing usability in environments where exposure to such substances is common.

What testing standards does this marker comply with for safety assurance?


It meets several testing standards, including ASTM and EN standards ensuring suitability for various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy