HellermannTyton TLFX DS Cable Marker, Yellow, Pre-printed "Ladder Style", 9.5 mm Cable, 4.8 mm Cable, 553-60033
- RS Stock No.:
- 225-9746
- Mfr. Part No.:
- 553-60033 TLFX95DS-2X25YE-PO-X-YE
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$5,932.41
(exc. GST)
$6,525.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,932.41 |
*price indicative
- RS Stock No.:
- 225-9746
- Mfr. Part No.:
- 553-60033 TLFX95DS-2X25YE-PO-X-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Legend | Ladder Style | |
| Series | TLFX DS | |
| Minimum Cable Diameter | 4.8mm | |
| Maximum Cable Diameter | 9.5mm | |
| Colour | Yellow | |
| Length | 25mm | |
| Width | 25mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Legend Ladder Style | ||
Series TLFX DS | ||
Minimum Cable Diameter 4.8mm | ||
Maximum Cable Diameter 9.5mm | ||
Colour Yellow | ||
Length 25mm | ||
Width 25mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Standards/Approvals RoHS | ||
Tensile Strength 11MPa | ||
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TLFX DS Series Cable Marker, 4.8mm Minimum Cable Diameter, 9.5mm Maximum Cable Diameter - 553-60033 TLFX95DS-2X25YE-PO-X-YE
This heat shrink cable marker features a ladder-style legend. This yellow marker accommodates cables with a minimum diameter of 4.8mm and a maximum of 9.5mm. Each marker measures 25mm in both length and width, and the product is supplied with a total of 5000 pieces ensuring ample supply for various cable marking needs.
Features & Benefits
• Manufactured from cross-linked polyolefin for enhanced durability
• Flame retardant and halogen-free for safety compliance
• Printable with thermal transfer printers for custom labelling
• Capable of withstanding extreme temperatures from -55°C to +105°C
• Meets RoHS compliance for environmentally conscious applications
• Flame retardant and halogen-free for safety compliance
• Printable with thermal transfer printers for custom labelling
• Capable of withstanding extreme temperatures from -55°C to +105°C
• Meets RoHS compliance for environmentally conscious applications
Applications
• Used with HellermannTyton's printer range for customised labelling
• Ideal for automation and electrical wiring identification
• Suitable for mechanical requiring robust marking solutions
• Utilised in environments where heat and UV stability is Crucial
• Ideal for automation and electrical wiring identification
• Suitable for mechanical requiring robust marking solutions
• Utilised in environments where heat and UV stability is Crucial
What is the recommended temperature for shrinking this product effectively?
The minimum shrink temperature for this product is +100°C ensuring proper adhesion and fit around the cable.
How long can these markers be stored before use?
The recommended shelf life for these markers is 24 months when stored under optimal conditions.
What materials can these markers resist effectively?
These markers are designed to withstand exposure to chemicals, solvents, and UV elements ensuring longevity in various environments.
What kind of print method is suitable for labelling these markers?
The markers can be printed using thermal transfer printing methods ensuring clear and Durable identification.
Related links
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 9.5 mm Cable, 553-60035
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 2.4 mm Cable, 553-60031
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 12.7 mm Cable, 553-60036
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 3.2 mm Cable, 553-60032
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-60030
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 6.4 mm Cable, 553-60034
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 19.1 mm Cable, 553-60037
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 4.8 mm Cable,
