Phoenix Contact US-WMTB Cable Marker, Orange, Pre-printed "0", 0829321 Flammability rating according to UL 94 V2
- RS Stock No.:
- 499-365
- Mfr. Part No.:
- 0829321
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,329.51
(exc. GST)
$1,462.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,329.51 | $132.951 |
*price indicative
- RS Stock No.:
- 499-365
- Mfr. Part No.:
- 0829321
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | US-WMTB | |
| Legend Colour | Orange | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series US-WMTB | ||
Legend Colour Orange | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact US-WMTB (24X5) OG cable marker is a versatile solution designed for efficient conductor marking in various applications. This innovative product allows for quick and hassle-free labelling, thanks to its card form that accommodates up to 35 individual labels. Ideal for both industrial and commercial environments, the bright orange colour enhances visibility, ensuring labels can be easily read even in challenging conditions. Crafted from high-quality PVC, this cable marker complies with stringent flammability ratings and is built to withstand tough environmental factors. Whether youre securing cables with standard cable ties or labelling for easy identification, this cable marker stands as an excellent choice for enhancing organisation and efficiency in your workspace.
Supplied as uniform cards for rapid labelling
Compatible with various identification technologies
Designed to withstand environmental challenges including humidity and UV exposure
Easy to separate and quick to fit, saving valuable time
Provides ample space for including essential function texts
Silicone-free components enhance compatibility with coatings
Complies with RoHS requirements, ensuring environmental safety
Tested for wipe resistance against various substances, confirming durability
Related links
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828378 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829281 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829288 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825348 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828382 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829334 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0828960 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829330 Flammability rating according to UL 94 V2
