Phoenix Contact US-WMTB Cable Marker, Yellow, Pre-printed "0", 0828960 Flammability rating according to UL 94 V2
- RS Stock No.:
- 499-204
- Mfr. Part No.:
- 0828960
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,329.51
(exc. GST)
$1,462.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,329.51 | $132.951 |
*price indicative
- RS Stock No.:
- 499-204
- Mfr. Part No.:
- 0828960
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | US-WMTB | |
| Legend Colour | Yellow | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series US-WMTB | ||
Legend Colour Yellow | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker is designed for efficient and streamlined identification of cables in various environments. The US-WMTB (44X15) YE allows for quick labelling using advanced thermal transfer technology, ensuring that your wiring is always organised and easily identifiable. Crafted from durable PVC, this marker provides an exceptional level of visibility with its vibrant yellow colour, making it an ideal choice for both professional and DIY applications. With a focus on user convenience, the marker comes in a card form that can be easily separated and applied, facilitating hassle-free installation. Its design includes ample space for custom text, making it versatile enough to cater to a range of labelling requirements while ensuring it meets high environmental resistance standards.
Offers quick and easy labelling with uniform cards
Perforated strips enhance ease of separation for simple application
Designed for compatibility with various labelling technologies
Environmentally conscious materials ensure compliance with RoHS regulations
Exceptional UV resistance enhances durability under sunlight
Catering to challenging conditions with a wide operating temperature range
Accommodates larger cable diameters for versatile application
Optimal storage advice promotes long-lasting usability
Features a wipe-resistant surface for enduring clarity of inscriptions
Related links
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0828959 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0828954 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0828957 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0823591 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828382 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828378 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829334 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829330 Flammability rating according to UL 94 V2
