Phoenix Contact Slide On Cable Markers, Clear, 10 → 14mm Cable, for Conductor Marker Carrier, 1013067
- RS Stock No.:
- 567-215
- Mfr. Part No.:
- 1013067
- Brand:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
$37.58
(exc. GST)
$41.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $37.58 | $0.188 |
*price indicative
- RS Stock No.:
- 567-215
- Mfr. Part No.:
- 1013067
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Minimum Cable Diameter | 10mm | |
| Cable Diameter Range | 10 → 14mm | |
| Maximum Cable Diameter | 14mm | |
| Colour | Clear | |
| For Use With | Conductor Marker Carrier | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Minimum Cable Diameter 10mm | ||
Cable Diameter Range 10 → 14mm | ||
Maximum Cable Diameter 14mm | ||
Colour Clear | ||
For Use With Conductor Marker Carrier | ||
- COO (Country of Origin):
- DE
RJ45 Cat5e and Cat6 Volition™ Sockets
3M presents this range of Volition™ series single-vane offset contact RJ45 Keystone Jacks. These Volition Keystone Jacks have locking jaws for tool-free wiring and an integral protective shutter with automatic closure. Cat5e and Cat6 versions are available with 8 contacts (UTP) or 8 contacts with 9th point for grounding continuity (FTP) or shielded versions with metallic nose and cover, shielded by a reversible metal cover and supplied with a fixing collar (STP).
The Volition RJ45 Keystone Jacks accept cable sizes of Cat5e 26-22AWG and Cat6 0.5 to 0.65 mm diameter solid, or 7 x 0.15 to 0.20 mm stranded (24-22AWG) all with a maximum sheath diameter of 1.60 mm.
The Volition RJ45 Keystone Jacks accept cable sizes of Cat5e 26-22AWG and Cat6 0.5 to 0.65 mm diameter solid, or 7 x 0.15 to 0.20 mm stranded (24-22AWG) all with a maximum sheath diameter of 1.60 mm.
The Volition Series of RJ45 Keystone Jacks includes the following:
• Stock number 518-5415 is an RJ45 8-pin UTP cat5e connector
• Stock number 518-5421 is an RJ45 9-pin FTP cat5e connector with a ninth point for grounding
• Stock number 518-5437 is an RJ45 8-pin STP cat5e connector with a metallic shield
• Stock number 800-6728 is an RJ45 8-pin STP cat5e connector with a metallic shield
• Stock number 518-5386 is an RJ45 9-pin FTP cat6 connector with a ninth point for grounding
• Stock number 518-5409 is an RJ45 8-pin STP cat6 connector with a metallic shield
• Stock number 518-5421 is an RJ45 9-pin FTP cat5e connector with a ninth point for grounding
• Stock number 518-5437 is an RJ45 8-pin STP cat5e connector with a metallic shield
• Stock number 800-6728 is an RJ45 8-pin STP cat5e connector with a metallic shield
• Stock number 518-5386 is an RJ45 9-pin FTP cat6 connector with a ninth point for grounding
• Stock number 518-5409 is an RJ45 8-pin STP cat6 connector with a metallic shield
Note
Colour labels specify contact numbers and EIA / TIA 568 A and 568 B codes
Standards
EIA / TIA 568 A and 568 B
The Phoenix Contact Conductor Marker Carrier is designed for efficient and reliable marking in various industrial applications. Constructed from high quality, transparent PVC, it ensures durability while providing optimal visibility for labelling needs. The slide on mounting type allows for easy installation, accommodating cable diameters ranging from 10 to 14 mm. Its versatile text field dimensions facilitate effective identification, making it an essential component for organisation and clarity in control cabinets and wiring installations.
Allows for straightforward slide on assembly to speed up installation
Offers a clear and effective labelling solution for various conductors
Meets environmental standards as a RoHS compliant product
Ensures high visibility for quick and easy identification
Offers a clear and effective labelling solution for various conductors
Meets environmental standards as a RoHS compliant product
Ensures high visibility for quick and easy identification
Related links
- Phoenix Contact Slide On Cable Markers 14 → 22mm Cable 1013070
- Phoenix Contact Slide On Cable Markers 22 → 30mm Cable 1013083
- Phoenix Contact Slide On Cable Markers 1.3 → 2.8mm Cable 1014045
- Phoenix Contact Slide On Cable Markers 1.3 → 2.8mm Cable 1014048
- Phoenix Contact Slide On Cable Markers 0.6 → 1.2mm Cable 1013795
- Phoenix Contact Slide On Cable Markers 1.5 → 3.2mm Cable 1013575
- Phoenix Contact Slide On Cable Markers 6 → 10mm Cable 1013054
- Phoenix Contact Slide On Cable Markers 2 → 4mm Cable 1014051
