3M Volition Series Female RJ45 Connector, Keystone Mount, Cat6, FTP Shield
- RS Stock No.:
- 518-5386
- Mfr. Part No.:
- VOL-OCK6-F8
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 518-5386
- Mfr. Part No.:
- VOL-OCK6-F8
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Gender | Female | |
| LAN Category | Cat6 | |
| Mounting Type | Keystone Mount | |
| Number of Ways | 8 | |
| Connector Type | Socket | |
| Shield Type | FTP | |
| Orientation | Straight | |
| Length | 23mm | |
| Width | 18mm | |
| Depth | 35mm | |
| Series | Volition | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Gender Female | ||
LAN Category Cat6 | ||
Mounting Type Keystone Mount | ||
Number of Ways 8 | ||
Connector Type Socket | ||
Shield Type FTP | ||
Orientation Straight | ||
Length 23mm | ||
Width 18mm | ||
Depth 35mm | ||
Series Volition | ||
Contact Material Copper | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- 3M Female RJ45 Connector Cat6, STP Shield 8 -Way
- 3M Female RJ45 Connector Cat5e, FTP Shield 8 -Way
- 3M Female RJ45 Connector Cat5e, STP Shield
- 3M Female RJ45 Connector Cat5e, UTP Shield
- Legrand Plexo Series RJ45 Connector Female FTP Shield
- Siemens 6GK1901 Series RJ45 Connector Male Cat6 FTP Shield Straight 1 Port 8 Way
- Legrand LCS³ Series RJ45 Connector Female Cat6, FTP Shield Straight 1 Port 6 -Way
- Legrand MOSAIC Series RJ45 Connector Female Cat6, FTP Shield Straight 2 Port
