Phoenix Contact for Conductor Marker Carrier
- RS Stock No.:
- 599-208
- Mfr. Part No.:
- 1013054
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
$56.54
(exc. GST)
$62.19
(inc. GST)
Add 2 packs to get free delivery
In Stock
- Plus 11 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $56.54 | $0.113 |
*price indicative
- RS Stock No.:
- 599-208
- Mfr. Part No.:
- 1013054
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Conductor Marker Carrier | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | PATG 4/15 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Conductor Marker Carrier | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series PATG 4/15 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor Marker Carrier offers a reliable solution for effective identification in various applications. Designed with transparency in mind, it seamlessly blends into its surroundings while providing clear marking without compromising aesthetics. The slide on mounting type facilitates straightforward installation, making it suitable for both professional and industrial environments. Designed for conductors with a diameter ranging from 6mm to 10mm, this versatile product ensures compatibility with a broad range of cable sizes.
Transparent design allows for unobtrusive installation
Text field provides ample space for custom labels
Durable construction ensures long term use even in demanding settings
RoHS compliant adhering to environmental safety standards
Silicone free components enhance compatibility with various applications
