3M Female RJ45 Connector, Keystone Mount, Cat5e, UTP Shield
- RS Stock No.:
- 518-5415
- Mfr. Part No.:
- VOL-OCK5E-U8
- Brand:
- 3M
Bulk discount available
Subtotal (1 bag of 8 units)*
$90.62
(exc. GST)
$99.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $90.62 | $11.328 |
| 15 - 49 | $88.36 | $11.045 |
| 50 + | $83.71 | $10.464 |
*price indicative
- RS Stock No.:
- 518-5415
- Mfr. Part No.:
- VOL-OCK5E-U8
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Gender | Female | |
| LAN Category | Cat5e | |
| Mounting Type | Keystone Mount | |
| Number of Ways | 8 | |
| Connector Type | Socket | |
| Shield Type | UTP | |
| Length | 23mm | |
| Width | 18mm | |
| Depth | 35mm | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Gender Female | ||
LAN Category Cat5e | ||
Mounting Type Keystone Mount | ||
Number of Ways 8 | ||
Connector Type Socket | ||
Shield Type UTP | ||
Length 23mm | ||
Width 18mm | ||
Depth 35mm | ||
Contact Material Copper | ||
RoHS Status: Not Applicable
Related links
- 3M Female RJ45 Connector Cat5e, STP Shield
- 3M Female RJ45 Connector Cat5e, FTP Shield 8 -Way
- 3M Female RJ45 Connector Cat5e, STP Shield
- 3M Volition Series Female RJ45 Connector Cat6, FTP Shield
- 3M Female RJ45 Connector Cat6, STP Shield 8 -Way
- Decelect Female RJ45 Connector UTP Shield
- Molex Premise Networks MOD-SNAP Series Female RJ45 Connector UTP Shield
- RS PRO GT1EKTVNL Series RJ45 Connector Female Cat5e UTP Shield Straight 1 Port 8 Way
