3M Female RJ45 Connector, Keystone Mount, Cat6, STP Shield 8 -Way
- RS Stock No.:
- 518-5409
- Mfr. Part No.:
- VOL-OCK6-S8
- Brand:
- 3M
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 518-5409
- Mfr. Part No.:
- VOL-OCK6-S8
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Gender | Female | |
| LAN Category | Cat6 | |
| Mounting Type | Keystone Mount | |
| Number of Ways | 8 | |
| Connector Type | Socket | |
| Shield Type | STP | |
| Width | 18mm | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Gender Female | ||
LAN Category Cat6 | ||
Mounting Type Keystone Mount | ||
Number of Ways 8 | ||
Connector Type Socket | ||
Shield Type STP | ||
Width 18mm | ||
Contact Material Copper | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
RJ45 Cat5e and Cat6 Volition™ Sockets
3M presents this range of Volition™ series single-vane offset contact RJ45 Keystone Jacks. These Volition Keystone Jacks have locking jaws for tool-free wiring and an integral protective shutter with automatic closure. Cat5e and Cat6 versions are available with 8 contacts (UTP) or 8 contacts with 9th point for grounding continuity (FTP) or shielded versions with metallic nose and cover, shielded by a reversible metal cover and supplied with a fixing collar (STP).
The Volition RJ45 Keystone Jacks accept cable sizes of Cat5e 26-22AWG and Cat6 0.5 to 0.65 mm diameter solid, or 7 x 0.15 to 0.20 mm stranded (24-22AWG) all with a maximum sheath diameter of 1.60 mm.
The Volition RJ45 Keystone Jacks accept cable sizes of Cat5e 26-22AWG and Cat6 0.5 to 0.65 mm diameter solid, or 7 x 0.15 to 0.20 mm stranded (24-22AWG) all with a maximum sheath diameter of 1.60 mm.
The Volition Series of RJ45 Keystone Jacks includes the following:
• Stock number 518-5415 is an RJ45 8-pin UTP cat5e connector
• Stock number 518-5421 is an RJ45 9-pin FTP cat5e connector with a ninth point for grounding
• Stock number 518-5437 is an RJ45 8-pin STP cat5e connector with a metallic shield
• Stock number 800-6728 is an RJ45 8-pin STP cat5e connector with a metallic shield
• Stock number 518-5386 is an RJ45 9-pin FTP cat6 connector with a ninth point for grounding
• Stock number 518-5409 is an RJ45 8-pin STP cat6 connector with a metallic shield
• Stock number 518-5421 is an RJ45 9-pin FTP cat5e connector with a ninth point for grounding
• Stock number 518-5437 is an RJ45 8-pin STP cat5e connector with a metallic shield
• Stock number 800-6728 is an RJ45 8-pin STP cat5e connector with a metallic shield
• Stock number 518-5386 is an RJ45 9-pin FTP cat6 connector with a ninth point for grounding
• Stock number 518-5409 is an RJ45 8-pin STP cat6 connector with a metallic shield
Note
Colour labels specify contact numbers and EIA / TIA 568 A and 568 B codes
Standards
EIA / TIA 568 A and 568 B
Related links
- 3M Female RJ45 Connector Cat5e, STP Shield
- 3M Female RJ45 Connector Cat5e, FTP Shield 8 -Way
- 3M Female RJ45 Connector Cat5e, STP Shield
- 3M Volition Series Female RJ45 Connector Cat6, FTP Shield
- 3M Female RJ45 Connector Cat5e, UTP Shield
- Schneider Electric New Unica Series RJ45 Socket Female Cat6 STP Shield Rectangular 1 Port 8 Way
- Molex Premise Networks MLG-00022-02 Series RJ45 Connector Female Cat6 STP Shield Angled 1 Port
- Schneider Electric Odace Series RJ45 Socket Female Cat6 STP Shield Circular 1 Port 1 Way
