Phoenix Contact Slide On Cable Markers, Clear, 1.3 → 2.8mm Cable, for Conductor Marker Carrier, 1014045

Subtotal (1 pack of 1000 units)*

$73.15

(exc. GST)

$80.46

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$73.15$0.073

*price indicative

RS Stock No.:
567-220
Mfr. Part No.:
1014045
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Affixing Method

Slide On

Minimum Cable Diameter

1.3mm

Cable Diameter Range

1.3 → 2.8mm

Maximum Cable Diameter

2.8mm

Colour

Clear

For Use With

Conductor Marker Carrier

COO (Country of Origin):
DE

Flattened flexible telephone cables 30 AWG


Flattened cables with 4, 6 or 8 conductors, ideal for telephone applications requiring RJ type modular connectors.
Available in black or ivory, these cables are supplied on 50 or 100 metre reels.

The Phoenix Contact Conductor Marker Carrier is designed to offer a reliable and efficient solution for identifying and managing cables in various applications. The product features a transparent/black design, ensuring clear visibility while maintaining a professional aesthetic. With an adjustable mounting type and a flexible diameter range, it seamlessly accommodates varying cable sizes while providing a secure fit. The high quality materials used in its construction guarantee durability and longevity, making it suitable for use in demanding environments such as the rail and automotive industries. Numerous certifications attesting to its safety and quality further enhance its appeal, making it an excellent choice for professionals who prioritise both functionality and compliance.

High quality TPU material provides excellent resistance to UV rays and harsh conditions
The marker carrier supports a broad cable diameter range enhancing its versatility
Compliance with EN 45545 2 standards guarantees fire safety in rail applications
Robust testing ensures the product withstands extreme temperatures and environmental conditions

Related links