Phoenix Contact Slide On Cable Markers, Clear, 2 → 4mm Cable, for Conductor Marker Carrier, 1014051

Subtotal (1 pack of 1000 units)*

$85.71

(exc. GST)

$94.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$85.71$0.086

*price indicative

RS Stock No.:
608-237
Mfr. Part No.:
1014051
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Affixing Method

Slide On

Minimum Cable Diameter

2mm

Maximum Cable Diameter

4mm

Cable Diameter Range

2 → 4mm

Colour

Clear

For Use With

Conductor Marker Carrier

COO (Country of Origin):
DE
The Phoenix Contact Conductor Marker Carrier is designed to enhance precision in electrical branding. This innovative marker carrier features a transparent/black design and supports cable diameters ranging from 2 mm to 4 mm. Engineered with high quality TPU material, it stands up to the rigorous demands of industrial environments, particularly in rail and automotive sectors. The marker carrier's sliding installation simplifies the mounting process, making it an essential component for efficient cable management. With its robust construction, this product offers excellent resistance to various environmental conditions and hazardous substances, ensuring longevity and reliability.

Offers comprehensive fire protection approvals for safety
Resistant to a variety of environmental conditions
Fulfils EU RoHS requirements for environmental compliance
Compatible with multiple insert label systems for flexibility
Lightweight design enables easy handling and installation

Related links