Phoenix Contact for Conductor Marker Carrier
- RS Stock No.:
- 608-234
- Mfr. Part No.:
- 1013795
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$79.86
(exc. GST)
$87.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $79.86 | $0.08 |
*price indicative
- RS Stock No.:
- 608-234
- Mfr. Part No.:
- 1013795
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Conductor Marker Carrier | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | PATG 0/10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Conductor Marker Carrier | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series PATG 0/10 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor Marker Carrier is an innovative solution designed to enhance the efficiency of cable identification in various applications. Engineered from high quality PVC, this transparent marking system allows for easy visibility and customisation. It features a slide on mounting type, ensuring a secure fit for standard cable diameters ranging from 0.6 mm to 1.2 mm. With a text field height of 4 mm and width of 10 mm, it offers an ideal space for clear marking, aiding in quick identification and error reduction in complex installations.
Versatile cable diameter compatibility enhances application scope
High temperature resilience makes it suitable for various environments
RoHS compliant promoting eco friendly use
Customisable text field facilitates precise identification
Suitable for use in demanding industrial applications
Related links
- Phoenix Contact for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
