Phoenix Contact SD-WMTBS Slide On Cable Marker, Silver, Pre-printed "Letters", 16 → 305mm Cable, for Conductor
- RS Stock No.:
- 557-370
- Mfr. Part No.:
- 0826640:P
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$27.04
(exc. GST)
$29.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $27.04 | $0.541 |
*price indicative
- RS Stock No.:
- 557-370
- Mfr. Part No.:
- 0826640:P
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Letters | |
| Series | SD-WMTBS | |
| Minimum Cable Diameter | 16mm | |
| Maximum Cable Diameter | 305mm | |
| Cable Diameter Range | 16 → 305mm | |
| Colour | Silver | |
| For Use With | Conductor And Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Letters | ||
Series SD-WMTBS | ||
Minimum Cable Diameter 16mm | ||
Maximum Cable Diameter 305mm | ||
Cable Diameter Range 16 → 305mm | ||
Colour Silver | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact marking collar for conductors is expertly designed to provide clear and durable identification for various applications. Constructed from high-quality stainless steel, it offers a robust solution for marking in challenging environments. Its slide-on mounting type ensures easy installation, enabling swift application without compromising on security. With an elegant silver finish, the collar enhances the visual appeal while delivering precision in labelling. Suitable for a range of wiring projects, this product ensures that identification remains intact even under demanding conditions, making it an essential addition to any electrical setup.
Offers clear and visible labelling for effective identification
Manufactured from stainless steel for excellent durability
Designed with a slide-on mounting type for effortless installation
Features a sleek silver finish that complements various applications
Provides reliability in harsh environments, ensuring markings withstand wear
Compatible with different conductor sizes for versatile usage
Helps in maintaining compliance with industry standards for safety
Manufactured from stainless steel for excellent durability
Designed with a slide-on mounting type for effortless installation
Features a sleek silver finish that complements various applications
Provides reliability in harsh environments, ensuring markings withstand wear
Compatible with different conductor sizes for versatile usage
Helps in maintaining compliance with industry standards for safety
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Assortment
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Symbols" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Symbols" for Cables And
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
