Phoenix Contact Labeled conductor marker for Conductor And Cable
- RS Stock No.:
- 556-041
- Mfr. Part No.:
- 0826624:-
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$12.30
(exc. GST)
$13.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $12.30 | $0.123 |
*price indicative
- RS Stock No.:
- 556-041
- Mfr. Part No.:
- 0826624:-
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Labeled conductor marker | |
| For Use With | Conductor And Cable | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Labeled conductor marker | ||
For Use With Conductor And Cable | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking collar is designed specifically for laboratory and industrial environments, providing a reliable solution for conductor identification. Constructed from durable polyvinyl chloride, this yellow marker ensures high visibility and easy readability for symbols printed on its surface. The slide-on mounting type allows for quick and effortless installation, making it a practical choice for professionals who require efficiency in their workflow. This product not only supports effective marking but also enhances organisation, ensuring that all components are clearly labelled to facilitate maintenance and safety. With its standards-compliant wipe resistance, it ensures longevity and performance even in demanding conditions. Discover the convenience and functionality this marker brings to your operation, optimising both productivity and clarity.
Eye-catching yellow colour enhances visibility in any setting
Slide-on design ensures straightforward and speedy application
Made from robust polyvinyl chloride for enhanced durability
Specially printed symbols provide clear identification
Meets wipe resistance standards for lasting performance
Ideal for a wide range of industrial and laboratory applications
Optimises workspace organisation through effective labelling
