Phoenix Contact SD-WMTBS Slide On Cable Marker, Silver, Pre-printed "Letters", 16 → 305mm Cable, for Conductor
- RS Stock No.:
- 556-234
- Mfr. Part No.:
- 0826640:B
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$27.04
(exc. GST)
$29.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $27.04 | $0.541 |
*price indicative
- RS Stock No.:
- 556-234
- Mfr. Part No.:
- 0826640:B
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Letters | |
| Minimum Cable Diameter | 16mm | |
| Series | SD-WMTBS | |
| Maximum Cable Diameter | 305mm | |
| Cable Diameter Range | 16 → 305mm | |
| Colour | Silver | |
| For Use With | Conductor And Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Letters | ||
Minimum Cable Diameter 16mm | ||
Series SD-WMTBS | ||
Maximum Cable Diameter 305mm | ||
Cable Diameter Range 16 → 305mm | ||
Colour Silver | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking collar is expertly crafted to meet the highest standards of quality and durability, designed specifically for labelling conductors with ease and clarity. This stainless steel product features a sleek silver finish, ensuring that your markings are both visible and professional-looking. The slide-on mounting type allows for simple installation, fitting seamlessly into your existing setup. With its precise dimensions and excellent strength, this product is ideal for both industrial applications and everyday usage, providing reliable identification solutions that you can trust. Whether you're in a factory, workshop, or performing routine maintenance, this marking collar offers peace of mind with its robust construction and practical design.
Engineered for long-lasting durability in tough environments
Sleek silver colour enhances visibility for easy identification
Simple slide-on installation streamlines the labelling process
Constructed from high-quality stainless steel for superior resistance
Designed to fit a variety of conductor sizes with precise dimensions
Ideal for use in industrial applications and routine maintenance tasks
Provides clear and professional marking for operational efficiency
Sleek silver colour enhances visibility for easy identification
Simple slide-on installation streamlines the labelling process
Constructed from high-quality stainless steel for superior resistance
Designed to fit a variety of conductor sizes with precise dimensions
Ideal for use in industrial applications and routine maintenance tasks
Provides clear and professional marking for operational efficiency
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Assortment
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Symbols" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Symbols" for Cables And
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
