Phoenix Contact for Cable Tie, Assortment Box
- RS Stock No.:
- 556-240
- Mfr. Part No.:
- 0826640:N
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$28.39
(exc. GST)
$31.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $28.39 | $0.568 |
*price indicative
- RS Stock No.:
- 556-240
- Mfr. Part No.:
- 0826640:N
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Cable Tie, Assortment Box | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Cable Tie, Assortment Box | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking material is expertly designed for efficient identification and categorisation of conductors. Combining functionality and aesthetics, the product boasts a robust stainless steel construction that ensures durability in various environments. The slide-on mounting type simplifies application while facilitating swift adjustments and replacements without hassle. With its sleek silver finish, this marking strip aligns perfectly with professional standards and adds a touch of sophistication to installation projects. Ideal for any technician or engineer, the labeled conductor marker streamlines operations by providing clear and legible identification, thus enhancing organisation in electrical systems. Its versatility caters to a wide range of uses, ensuring reliable service in demanding conditions, making it an essential addition to any toolkit.
Crafted from high-quality stainless steel for enhanced longevity
Sleek silver appearance supports a professional finish
Slide-on mounting facilitates easy installation and repositioning
Designed to withstand various environmental conditions without deterioration
Ideal for clear and visible identification of conductors in diverse applications
Compact dimensions ensure compatibility with various installation settings
Lightweight design aids in reducing overall installation burden
