Phoenix Contact SD-WMTBS Slide On Cable Marker, Silver, Pre-printed "Letters", 10 → 136mm Cable, for Conductor

Unavailable
RS will no longer stock this product.
RS Stock No.:
556-227
Mfr. Part No.:
0826611:N
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Affixing Method

Slide On

Legend

Letters

Minimum Cable Diameter

10mm

Series

SD-WMTBS

Maximum Cable Diameter

136mm

Cable Diameter Range

10 → 136mm

Colour

Silver

For Use With

Conductor And Cable

COO (Country of Origin):
SE
The Phoenix Contact product is an innovative marking collar designed to enhance the organisation and identification of conductors. Thoughtfully crafted using high-quality polyvinyl chloride, it features vibrant yellow lettering that stands out, ensuring easy readability. Ideal for various industrial applications, the slide-on mounting type allows for efficient installation without the need for additional tools, making it a user-friendly solution for marking cables and wires. This product excels in both functionality and design, providing a reliable choice for professionals seeking a durable and practical marking solution. Its compatibility with a wide range of external diameters ensures versatility, meeting diverse requirements in the field. With an emphasis on quality, this marking collar is compliant with relevant standards, making it a dependable addition to your inventory.

Designed for easy installation with a slide-on mounting mechanism
Constructed from robust polyvinyl chloride for enhanced durability
Features high visibility yellow lettering for effective marking
Compatible with various external diameters for versatile use
Lightweight design contributes to minimal impact on cable systems
Wipe resistance ensures longevity and clarity of printed information

Related links