Phoenix Contact SD-WMTBS Slide On Cable Marker, Silver, Pre-printed "Symbols", 16 → 305mm Cable, for Conductor

Subtotal (1 pack of 50 units)*

$27.04

(exc. GST)

$29.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$27.04$0.541

*price indicative

RS Stock No.:
557-372
Mfr. Part No.:
0826653:-
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Affixing Method

Slide On

Legend

Symbols

Series

SD-WMTBS

Minimum Cable Diameter

16mm

Maximum Cable Diameter

305mm

Cable Diameter Range

16 → 305mm

Colour

Silver

For Use With

Conductor And Cable

COO (Country of Origin):
SE
The Phoenix Contact Labeled conductor marker stands as an essential tool for efficient identification within any wiring project. Designed meticulously with a silver stainless steel composition, this marking collar not only provides a robust solution for marking but also enhances the organisation of cables and wires. Its slide-on mounting type allows for straightforward installation, ensuring that labelling is both quick and reliable. The product is tailored for professionals who value precision in cable management, offering a blend of durability and aesthetic appeal. With versatile external dimensions, it accommodates a wide range of cable sizes, making it an ideal choice for various applications in industrial settings.

Constructed from durable stainless steel for long-lasting performance
Silver colour provides a sleek, professional appearance
Slide-on mounting ensures easy and efficient application
Suitable for a wide range of outside diameters, enhancing versatility
Includes printed symbols for clear identification of marked items
Designed to facilitate streamlined cable management in any environment

Related links