Phoenix Contact Labeled conductor marker for Cables And Conductors
- RS Stock No.:
- 557-374
- Mfr. Part No.:
- 0826653:+
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$28.39
(exc. GST)
$31.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $28.39 | $0.568 |
*price indicative
- RS Stock No.:
- 557-374
- Mfr. Part No.:
- 0826653:+
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Labeled conductor marker | |
| Product Type | Cable Marker | |
| For Use With | Cables And Conductors | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Labeled conductor marker | ||
Product Type Cable Marker | ||
For Use With Cables And Conductors | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Labelled conductor marker designed for efficient identification and organisation in various applications. Crafted from durable stainless steel, this marking strip combines resilience with elegance, making it ideal for professional use. Its slide-on mounting type ensures quick and hassle-free installation, while the sleek silver finish allows for high visibility and professional appearance in any setting. With dimensions meticulously designed to accommodate a range of wiring scenarios, this marking material promises to enhance operational efficiency and maintain organisation standards in your workspace. Each collar is meticulously labelled with clearly printed symbols, contributing to reduced errors and improved safety on-site. This conductor marker stands as a reliable solution for those seeking both functionality and aesthetics in their marking needs.
Labeled with easily identifiable symbols for quick reference
Designed with a slide-on mounting type for effortless application
Made from stainless steel for maximum durability and longevity
Sleek silver colour enhances visibility and professionalism
Compact dimensions ensure compatibility with various wire sizes
Efficiently marked to support error reduction in installations
