Phoenix Contact SD-WMTBS Slide On Cable Marker, Silver, Pre-printed "Numbers", 16 → 305mm Cable, for Labeled
- RS Stock No.:
- 556-122
- Mfr. Part No.:
- 0826556:9
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$27.04
(exc. GST)
$29.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $27.04 | $0.541 |
*price indicative
- RS Stock No.:
- 556-122
- Mfr. Part No.:
- 0826556:9
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Numbers | |
| Minimum Cable Diameter | 16mm | |
| Series | SD-WMTBS | |
| Cable Diameter Range | 16 → 305mm | |
| Maximum Cable Diameter | 305mm | |
| Colour | Silver | |
| For Use With | Labeled Conductor Marker | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Numbers | ||
Minimum Cable Diameter 16mm | ||
Series SD-WMTBS | ||
Cable Diameter Range 16 → 305mm | ||
Maximum Cable Diameter 305mm | ||
Colour Silver | ||
For Use With Labeled Conductor Marker | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking Collar is designed for seamless identification in a range of applications, ensuring that clarity is never compromised. With its robust stainless steel construction, it withstands the rigours of various environments while presenting an elegant, silver finish. Ideal for both indoor and outdoor settings, this product excels in providing an effective, slide-on solution for labelling conductors. Its compatibility with standard equipment means you can easily integrate it into your existing systems. By choosing this marking material, you're not just investing in visibility, you're ensuring that your operations are streamlined and efficient. Its user-friendly design allows for quick mounting, making it a top choice for professionals who value both reliability and functionality.
Crafted from high quality stainless steel for durability
Silver finish that complements various applications
Designed for a slide on mounting method ensuring ease of installation
Text field provides clear space for numbering enhancing visibility
Suitable for use in diverse environmental conditions both indoors and outdoors
Compliant with industry standards for wipe resistance
Lightweight structure that does not compromise performance
Compatible with a wide range of standard equipment
Silver finish that complements various applications
Designed for a slide on mounting method ensuring ease of installation
Text field provides clear space for numbering enhancing visibility
Suitable for use in diverse environmental conditions both indoors and outdoors
Compliant with industry standards for wipe resistance
Lightweight structure that does not compromise performance
Compatible with a wide range of standard equipment
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Labeled
- Phoenix Contact VA 7 Slide On Cable Marker Pre-printed "Numbers" for Conductor And
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Symbols" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Symbols" for Cables And
