Weidmüller LM WO Adhesive Cable Marker, 1695711044 UL 94 flammability rating V-0
- RS Stock No.:
- 637-421
- Mfr. Part No.:
- 1695711044
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$2,517.50
(exc. GST)
$2,769.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,517.50 | $251.75 |
*price indicative
- RS Stock No.:
- 637-421
- Mfr. Part No.:
- 1695711044
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Adhesive Cable Marker | |
| Marker Type | Cable Marker | |
| Series | LM WO | |
| Length | 18mm | |
| Width | 34mm | |
| Printable | Yes | |
| Material | Polyester Film | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94 flammability rating V-0 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Adhesive Cable Marker | ||
Marker Type Cable Marker | ||
Series LM WO | ||
Length 18mm | ||
Width 34mm | ||
Printable Yes | ||
Material Polyester Film | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94 flammability rating V-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
- RS Stock No. 0637195
- Mfr. Part No. 1610700000
1 Pack of 50
$144.02
- RS Stock No. 0577909
- Mfr. Part No. 1631910000
1 Bag of 10
$27.45
- RS Stock No. 0637196
- Mfr. Part No. 1610700000
1 Bag of 10
$29.87
- RS Stock No. 0577908
- Mfr. Part No. 1631910000
1 Pack of 50
$122.28
Related links
- Weidmuller LM WO Adhesive Cable Marker UL 94 flammability rating V-0
- Weidmüller LM WO Adhesive Cable Marker UL 94 flammability rating V-0
- Weidmüller LM WO Adhesive Cable Marker, 1695731044 UL 94 flammability rating V-0
- Weidmüller TM-I Adhesive Cable Marker UL 94 flammability rating V-2
- Weidmüller ESG Adhesive Cable Marker UL 94 flammability rating V-2
- Weidmüller TM-I Adhesive Cable Marker, 1680411044 UL 94 flammability rating V-2
- Weidmüller ESG Adhesive Cable Marker, 1674760000 UL 94 flammability rating V-2
- Weidmüller WKM Adhesive Cable Marker UL 94 flammability rating HB









