Phoenix Contact UC-WMT Cable Marker, Green, 0824040 Flammability rating according to UL 94 V2

Subtotal (1 pack of 10 units)*

$759.50

(exc. GST)

$835.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$759.50$75.95

*price indicative

RS Stock No.:
521-994
Mfr. Part No.:
0824040
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Insert

Product Type

Cable Marker

Series

UC-WMT

Legend Colour

Green

Length

4mm

Width

15mm

Printable

Yes

Material

Polyamide

Marker Colour

Green

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Fire Behaviour

Flammability rating according to UL 94 V2

Standards/Approvals

EN ISO 1518-1:2023, DIN EN 61010-1 (VD0411-01):2020-03, EN ISO 22479:2022-06, DIN EN 62208 (VD0660-511):2012-06, ANSI/UL 969-2018:03, DIN EN ISO 2409:2020-12, ISO 175:2010, EN 45545-2, DIN EN ISO 4892-2:2021-11, DIN EN IEC 60068-2-11 (VD0468-2-11):2022-10

COO (Country of Origin):
PL
The Phoenix Contact UC-WMT (15X4) GN conductor marker represents an innovative solution for effective conductor marking. Designed for seamless integration, this product allows for rapid labelling using various marking technologies, ensuring that identification is both clear and reliable. The markers are conveniently arranged on uniform sheets, facilitating ease of use and organisation. Engineered to withstand a range of environmental conditions, they provide lasting durability and resistance against dirt and weathering, making them ideal for demanding applications. The incorporation of user-friendly design allows for straightforward insertion into collars, ensuring that your labelling requirements are met with precision and efficiency.

Markers are supplied in uniform sheets for easy handling

Compatible with multiple labelling technologies for versatile use

Designed to simplify mounting with easily separable labels

Offers protection for markings against dirt and environmental damage

High degree of positioning accuracy during printing

Custom marking options are available for tailored requirements

Suitable for a broad range of cable diameters, enhancing flexibility

Tested for scratch resistance and wipe resistance for durability

Complies with stringent environmental standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy