Phoenix Contact UC-WMT Cable Marker, Red, 0821085 Flammability rating according to UL 94 V2
- RS Stock No.:
- 521-988
- Mfr. Part No.:
- 0821085
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$588.20
(exc. GST)
$647.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $588.20 | $58.82 |
*price indicative
- RS Stock No.:
- 521-988
- Mfr. Part No.:
- 0821085
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Insert | |
| Product Type | Cable Marker | |
| Series | UC-WMT | |
| Legend Colour | Red | |
| Length | 4mm | |
| Width | 18mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Red | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 45545-2, DIN EN ISO 1518-1:2023, DIN EN ISO 4892-2:2021-11, EN ISO 22479:2022-06, ISO 175:2010, DIN EN 62208 (VD0660-511):2012-06, ANSI/UL 969-2018:03, DIN EN 61010-1 (VD0411-01):2020-03, DIN EN IEC 60068-2-11 (VD0468-2-11):2022-10, DIN EN ISO 2409:2020-12, UL 94 V2 | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Insert | ||
Product Type Cable Marker | ||
Series UC-WMT | ||
Legend Colour Red | ||
Length 4mm | ||
Width 18mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Red | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 45545-2, DIN EN ISO 1518-1:2023, DIN EN ISO 4892-2:2021-11, EN ISO 22479:2022-06, ISO 175:2010, DIN EN 62208 (VD0660-511):2012-06, ANSI/UL 969-2018:03, DIN EN 61010-1 (VD0411-01):2020-03, DIN EN IEC 60068-2-11 (VD0468-2-11):2022-10, DIN EN ISO 2409:2020-12, UL 94 V2 | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821124 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0802719 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824040 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824082 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824163 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0819424 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0820303 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0824121 Flammability rating according to UL 94 V2
