Phoenix Contact UC-WMT Cable Marker, Yellow, 0819424 Flammability rating according to UL 94 V2
- RS Stock No.:
- 487-552
- Mfr. Part No.:
- 0819424
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$588.20
(exc. GST)
$647.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $588.20 | $58.82 |
*price indicative
- RS Stock No.:
- 487-552
- Mfr. Part No.:
- 0819424
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Insert | |
| Series | UC-WMT | |
| Legend Colour | Yellow | |
| Length | 4mm | |
| Width | 23mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | DIN EN ISO 2409:2020-12, EN 45545-2, DIN EN 62208:2012-06, DIN EN 61010-1, DIN EN IEC 60068-2-11:2022-10, DIN EN ISO 1518-1:2023, ANSI/UL 969-2018:03 | |
| Resistance Features | Anti-Scratch, Temperature Resistant, UV Resistant, Chemical Resistant, Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Insert | ||
Series UC-WMT | ||
Legend Colour Yellow | ||
Length 4mm | ||
Width 23mm | ||
Printable Yes | ||
Material Polyamide | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals DIN EN ISO 2409:2020-12, EN 45545-2, DIN EN 62208:2012-06, DIN EN 61010-1, DIN EN IEC 60068-2-11:2022-10, DIN EN ISO 1518-1:2023, ANSI/UL 969-2018:03 | ||
Resistance Features Anti-Scratch, Temperature Resistant, UV Resistant, Chemical Resistant, Wipe Resistant | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact UC-WMT Cable Marker 0820303 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0823591 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0802719 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824040 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0821085 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824082 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824163 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821124 Flammability rating according to UL 94 V2
