Phoenix Contact UC-WMT Cable Marker, Green, 0824082 Flammability rating according to UL 94 V2
- RS Stock No.:
- 487-563
- Mfr. Part No.:
- 0824082
- Brand:
- Phoenix Contact
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$989.93
(exc. GST)
$1,088.92
(inc. GST)
- RS Stock No.:
- 487-563
- Mfr. Part No.:
- 0824082
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Insert | |
| Product Type | Cable Marker | |
| Series | UC-WMT | |
| Legend Colour | Green | |
| Length | 4mm | |
| Width | 18mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Marker Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | DIN EN ISO 4892-2:2021-11, EN ISO 22479:2022-06, EN 45545-2, DIN EN 61010-1 (VD0411-01):2020-03, DIN EN IEC 60068-2-11 (VD0468-2-11):2022-10, ANSI/UL 969-2018:03, DIN EN ISO 2409:2020-12, ISO 175:2010, UL 94 V2, DIN EN ISO 1518-1:2023, DIN EN 62208 (VD0660-511):2012-06 | |
| Resistance Features | UV Resistant, Scratch Resistant, Wipe Resistant, Temperature Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Insert | ||
Product Type Cable Marker | ||
Series UC-WMT | ||
Legend Colour Green | ||
Length 4mm | ||
Width 18mm | ||
Printable Yes | ||
Material Polyamide | ||
Marker Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals DIN EN ISO 4892-2:2021-11, EN ISO 22479:2022-06, EN 45545-2, DIN EN 61010-1 (VD0411-01):2020-03, DIN EN IEC 60068-2-11 (VD0468-2-11):2022-10, ANSI/UL 969-2018:03, DIN EN ISO 2409:2020-12, ISO 175:2010, UL 94 V2, DIN EN ISO 1518-1:2023, DIN EN 62208 (VD0660-511):2012-06 | ||
Resistance Features UV Resistant, Scratch Resistant, Wipe Resistant, Temperature Resistant | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact UC-WMT Cable Marker 0824040 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824163 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0824121 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0802719 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0821085 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0819424 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0820303 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821124 Flammability rating according to UL 94 V2

