Phoenix Contact UC-WMT Cable Marker, Silver, 0802719 Flammability rating according to UL 94 V2

Subtotal (1 pack of 10 units)*

$588.20

(exc. GST)

$647.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$588.20$58.82

*price indicative

RS Stock No.:
520-353
Mfr. Part No.:
0802719
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Marker Type

Insert

Series

UC-WMT

Legend Colour

Silver

Width

23mm

Printable

Yes

Material

Polyamide

Minimum Operating Temperature

-40°C

Marker Colour

Silver

Maximum Operating Temperature

120°C

Fire Behaviour

Flammability rating according to UL 94 V2

Standards/Approvals

ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511), EN 45545-2, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02

COO (Country of Origin):
PL
The Phoenix Contact conductor marker offers a reliable solution for clear identification and marking of cables in various environments. Designed with precision, the product features a silver-coloured card form that accommodates up to 24 individual labels, ensuring easy and efficient labelling for your wiring needs. Its compatibility with the BLUEMARK printing system allows for smooth and effortless customisation, making sure your markers are accurately printed and easily inserted into their designated collars. Ideal for a range of applications, this product guarantees durability and resilience in demanding conditions while assuring compliance with RoHS standards.

Designed for optimal cable marking in both industrial and commercial settings

Utilises advanced UV LED technology for effective identification

Built with flexibility in mind, accommodating various cable diameters

Markers are packaged in uniform sheets for straightforward handling

Custom marking service available to meet specific customer requirements

Meets environmental compliance standards ensuring eco-friendliness

Creates a robust seal against dirt, extending the life of the labels

Offers high positioning accuracy for clean and professional results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy