Phoenix Contact UC-WMT Cable Marker, Green, 0824163 Flammability rating according to UL 94 V2

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
487-565
Mfr. Part No.:
0824163
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Marker Type

Insert

Series

UC-WMT

Legend Colour

Green

Length

4mm

Width

30mm

Printable

Yes

Material

Polyamide

Minimum Operating Temperature

-40°C

Marker Colour

Green

Maximum Operating Temperature

120°C

Fire Behaviour

Flammability rating according to UL 94 V2

Standards/Approvals

DIN EN ISO 4892-2:2021-11, EN 45545-2, ANSI/UL 969-2018:03, DIN EN ISO 2409:2020-12, EN ISO 1518-1:2023, DIN EN 61010-1 (VD0411-01):2020-03, UL 94 V2, DIN EN IEC 60068-2-11 (VD0468-2-11):2022-10, ISO 175:2010, EN ISO 22479:2022-06, DIN EN 62208 (VD0660-511):2012-06

Resistance Features

Scratch Resistant, UV Resistant, Temperature Resistant, Wipe Resistant

COO (Country of Origin):
PL
The Phoenix Contact conductor marker is designed for efficient and accurate labeling in a variety of applications. With its user-friendly UniCard system, it simplifies the marking process while ensuring remarkable durability and visibility. The green sheet design accommodates a range of cable diameters, making it an adaptable choice for numerous projects. Whether you require streamlined identification or are looking to enhance safety standards, this product delivers optimal performance. Engineered for precision, the conductor marker offers an array of customisation options, allowing for tailored identification solutions to meet your specific needs.

Made from high-quality PA material for longevity

Features a standard text field that accommodates various printing technologies

Offers UV resistance, ensuring labels remain clear and legible over time

Engineered with a flammability rating, enhancing safety in demanding environments

Compatible with multiple marking systems for versatile usage

Provides a convenient insert mounting type for easy application

Backed by a shelf life of two years for reliable performance

Environmental compliance ensures it meets strict regulatory standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy